Maertz PMMA-1012-004 Filament PLA Matt 1.75mm 1Kg Dark grey

Order Code:

19-2788

Brand: Maertz MPN: PMMA-1012-004 EAN-13: 0093988901643
Qty Unit Price (Ex VAT)
1+ £23.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
43 in stock, despatched in 4 working days

Maertz PMMA-1012-004 is a clear PMMA material designed specifically for 3D printing applications, classified as 3D Printing Consumables. This durable material offers high transparency and excellent resistance to impact, making it an ideal choice for creating components that require both strength and clarity. With its versatile properties, the PMMA-1012-004 is used extensively in engineering sectors such as aerospace, automotive, and consumer electronics for prototyping and producing functional parts. The material's capability to maintain structural integrity under various conditions makes it suitable for precise and reliable 3D printing outputs.
Filament Material PLA
Reel Size 1kg
Filament Colour Grey
Filament Properties Matt
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 240°C
Minimum Printing Temperature 200°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot